AA1-B0-34-615-3B1-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 571,14600 Kč
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

AA1-B0-34-615-3B1-C

DigiKey Part Number
432-1001-ND
Manufacturer
Manufacturer Product Number
AA1-B0-34-615-3B1-C
Description
CIR BRKR 15A 277VAC 80VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AA1-B0-34-615-3B1-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
277 V
Manufacturer
Carling Technologies
Voltage Rating - DC
80 V
Series
Actuator Type
Lever
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
CSA, UL
Breaker Type
Magnetic (Hydraulic Delay)
Base Product Number
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1-B0-34-615-1B1-CCarling Technologies0AA1-B0-34-6151B1C-ND571,14600 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1807,16000 Kč807,16 Kč
5669,58400 Kč3 347,92 Kč
10617,67700 Kč6 176,77 Kč
50511,57000 Kč25 578,50 Kč
100471,34420 Kč47 134,42 Kč
250422,59988 Kč105 649,97 Kč
500400,72080 Kč200 360,40 Kč
Manufacturers Standard Package
Unit Price without VAT:807,16000 Kč
Unit Price with VAT:976,66360 Kč