Image for 999-37246-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

999-37246-001

DigiKey Part Number
432-999-37246-001-ND
Manufacturer
Manufacturer Product Number
999-37246-001
Description
HEX SEAL BOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle, Full Boot Silicone Rubber Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
-
Features
-
Mounting Feature
Front of Panel
Thread Size
15/32-32 NS-2B
Size / Dimension
0.965" (24.51mm) Height
Actuator Diameter
-
Color
Black
Material
Silicone Rubber
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1039,85400 Kč398,54 Kč
2538,31720 Kč957,93 Kč
5037,19160 Kč1 859,58 Kč
10036,09980 Kč3 609,98 Kč
25034,70380 Kč8 675,95 Kč
50033,68290 Kč16 841,45 Kč
1 00032,69158 Kč32 691,58 Kč
5 00030,50035 Kč152 501,75 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč