



651682-BB-HN | |
|---|---|
DigiKey Part Number | 432-651682-BB-HN-ND |
Manufacturer | |
Manufacturer Product Number | 651682-BB-HN |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | I O II | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 10 | 183,06100 Kč | 1 830,61 Kč |
| 25 | 172,61200 Kč | 4 315,30 Kč |
| 50 | 165,09880 Kč | 8 254,94 Kč |
| 100 | 157,89870 Kč | 15 789,87 Kč |
| 250 | 148,84140 Kč | 37 210,35 Kč |
| 500 | 142,32276 Kč | 71 161,38 Kč |
| 1 000 | 136,07733 Kč | 136 077,33 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |


