Round Pushbutton Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S1-C2-2

DigiKey Part Number
432-3S1-C2-2-ND
Manufacturer
Manufacturer Product Number
3S1-C2-2
Description
CAP PUSHBUTTON ROUND BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
3S1-C2-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
3S1 Series
Mounting Type
Snap Fit
Size
7.40mm Dia x 3.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6296,21060 Kč3 906,47 Kč
Unit Price without VAT:6,21060 Kč
Unit Price with VAT:7,51483 Kč