
3S1-C1-2 | |
|---|---|
DigiKey Part Number | 432-3S1-C1-2-ND |
Manufacturer | |
Manufacturer Product Number | 3S1-C1-2 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 3S1-C1-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 3S1 Series | |
Mounting Type | Snap Fit | |
Size | 5.00mm Dia x 4.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 629 | 6,21060 Kč | 3 906,47 Kč |
| Unit Price without VAT: | 6,21060 Kč |
|---|---|
| Unit Price with VAT: | 7,51483 Kč |



