
2M1-SP4-T7-B0-M2RE/NO HDW | |
|---|---|
DigiKey Part Number | 432-2M1-SP4-T7-B0-M2RE/NOHDW-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP4-T7-B0-M2RE/NO HDW |
Description | SWITCH TOGGLE SP4T 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP4T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Anti-Rotation | |
Actuator Length | 11.68mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 147,39590 Kč | 14 739,59 Kč |
| Unit Price without VAT: | 147,39590 Kč |
|---|---|
| Unit Price with VAT: | 178,34904 Kč |

