Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M1-DP4-T8-B0-M2QE

DigiKey Part Number
432-2M1-DP4-T8-B0-M2QE-ND
Manufacturer
Manufacturer Product Number
2M1-DP4-T8-B0-M2QE
Description
SWITCH TOGGLE DPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2M1-DP4-T8-B0-M2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Anti-Rotation
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,76000 Kč234,76 Kč
10202,71500 Kč2 027,15 Kč
25191,14040 Kč4 778,51 Kč
50182,81280 Kč9 140,64 Kč
100174,83770 Kč17 483,77 Kč
250164,80576 Kč41 201,44 Kč
500157,58580 Kč78 792,90 Kč
1 000150,66821 Kč150 668,21 Kč
Manufacturers Standard Package
Unit Price without VAT:234,76000 Kč
Unit Price with VAT:284,05960 Kč