
2GK721-D-3B-B | |
|---|---|
DigiKey Part Number | 432-2GK721-D-3B-B-ND |
Manufacturer | |
Manufacturer Product Number | 2GK721-D-3B-B |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,57000 Kč | 329,57 Kč |
| 10 | 284,35600 Kč | 2 843,56 Kč |
| 25 | 268,10600 Kč | 6 702,65 Kč |
| 50 | 256,41740 Kč | 12 820,87 Kč |
| 100 | 245,21740 Kč | 24 521,74 Kč |
| 250 | 231,13052 Kč | 57 782,63 Kč |
| 500 | 220,99134 Kč | 110 495,67 Kč |
| Unit Price without VAT: | 329,57000 Kč |
|---|---|
| Unit Price with VAT: | 398,77970 Kč |


