Toggle Switch SP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2GE51-73

DigiKey Part Number
432-2GE51-73-ND
Manufacturer
Manufacturer Product Number
2GE51-73
Description
SWITCH TOGGLE SP3T 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1433,82000 Kč433,82 Kč
10374,39400 Kč3 743,94 Kč
25352,98480 Kč8 824,62 Kč
50337,58480 Kč16 879,24 Kč
100322,82750 Kč32 282,75 Kč
250304,26520 Kč76 066,30 Kč
500290,90420 Kč145 452,10 Kč
Manufacturers Standard Package
Unit Price without VAT:433,82000 Kč
Unit Price with VAT:524,92220 Kč