
2FC53-78/TABS | |
|---|---|
DigiKey Part Number | 432-2FC53-78/TABS-ND |
Manufacturer | |
Manufacturer Product Number | 2FC53-78/TABS |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -17.8°C ~ 65.6°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 10 | 247,96500 Kč | 2 479,65 Kč |
| 25 | 233,80840 Kč | 5 845,21 Kč |
| 50 | 223,62040 Kč | 11 181,02 Kč |
| 100 | 213,85830 Kč | 21 385,83 Kč |
| 250 | 201,57912 Kč | 50 394,78 Kč |
| 500 | 192,74148 Kč | 96 370,74 Kč |
| 1 000 | 184,27509 Kč | 184 275,09 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |


