
272-07300-002 | |
|---|---|
DigiKey Part Number | 432-272-07300-002-ND |
Manufacturer | |
Manufacturer Product Number | 272-07300-002 |
Description | IND PL BLANK BKEBNL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hardware Packet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hardware Packet | |
For Use With/Related Products | G Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 25 | 31,10240 Kč | 777,56 Kč |
| 50 | 30,19100 Kč | 1 509,55 Kč |
| 100 | 29,30270 Kč | 2 930,27 Kč |
| 250 | 28,17008 Kč | 7 042,52 Kč |
| 500 | 27,34150 Kč | 13 670,75 Kč |
| 1 000 | 26,53727 Kč | 26 537,27 Kč |
| 5 000 | 24,75853 Kč | 123 792,65 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


