1MS-SP1-R3-U4GE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 135,92620 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 142,88530 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 142,88530 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 151,54530 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 147,39420 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 132,43400 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1MS-SP1-R3-U4GE

DigiKey Part Number
432-1MS-SP1-R3-U4GE-ND
Manufacturer
Manufacturer Product Number
1MS-SP1-R3-U4GE
Description
SWITCH ROCKER SPDT 5A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 125 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
-
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100170,11560 Kč17 011,56 Kč
Unit Price without VAT:170,11560 Kč
Unit Price with VAT:205,83988 Kč