



100-03670000 | |
|---|---|
DigiKey Part Number | 432-100-03670000-ND |
Manufacturer | |
Manufacturer Product Number | 100-03670000 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.57mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | cUL, UL | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,46000 Kč | 101,46 Kč |
| 10 | 87,65200 Kč | 876,52 Kč |
| 25 | 82,65920 Kč | 2 066,48 Kč |
| 50 | 79,06800 Kč | 3 953,40 Kč |
| 100 | 75,62630 Kč | 7 562,63 Kč |
| 250 | 71,29804 Kč | 17 824,51 Kč |
| 500 | 68,18306 Kč | 34 091,53 Kč |
| 1 000 | 65,19901 Kč | 65 199,01 Kč |
| Unit Price without VAT: | 101,46000 Kč |
|---|---|
| Unit Price with VAT: | 122,76660 Kč |


