
CX532Z-A2B3C5-70-12.0D18 | |
---|---|
DigiKey Part Number | 370-1190-2-ND - Tape & Reel (TR) 370-1190-1-ND - Cut Tape (CT) 370-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX532Z-A2B3C5-70-12.0D18 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 70 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,41000 Kč | 20,41 Kč |
10 | 17,72600 Kč | 177,26 Kč |
25 | 16,76400 Kč | 419,10 Kč |
50 | 16,06820 Kč | 803,41 Kč |
100 | 15,40170 Kč | 1 540,17 Kč |
250 | 14,56516 Kč | 3 641,29 Kč |
500 | 13,96276 Kč | 6 981,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 13,38536 Kč | 13 385,36 Kč |
2 000 | 12,83212 Kč | 25 664,24 Kč |
3 000 | 12,51925 Kč | 37 557,75 Kč |
5 000 | 12,13614 Kč | 60 680,70 Kč |
7 000 | 11,89042 Kč | 83 232,94 Kč |
10 000 | 11,63541 Kč | 116 354,10 Kč |
12 000 | 11,50722 Kč | 138 086,64 Kč |
Unit Price without VAT: | 20,41000 Kč |
---|---|
Unit Price with VAT: | 24,69610 Kč |