CPPX8-A5BC, CPPX8-A7BR, CPPLX8-A7BRNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPX8-A7BR

DigiKey Part Number
X8J15-ND
Manufacturer
Manufacturer Product Number
CPPX8-A7BR
Description
XTAL OSC PRG BLANK 500KHZ-133MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XO (Standard) CMOS 500 kHz ~ 133 MHz Programmable Oscillator 3V ~ 5.5V Enable/Disable, Standby 4-SOJ, 7.62mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
500 kHz ~ 133 MHz
Function
Enable/Disable, Standby
Output
CMOS
Voltage - Supply
3V ~ 5.5V
Frequency Stability
-
Frequency Stability (Total)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 7.62mm pitch
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
50 µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
7075,32657 Kč5 272,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,32657 Kč
Unit Price with VAT:91,14515 Kč