
CPPLT5-LT5PP | |
|---|---|
DigiKey Part Number | CPPLT5-LT5PP-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT5-LT5PP |
Description | OSC PROG TTL 3.3V 50PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Standby | |
Output | TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,59000 Kč | 123,59 Kč |
| 10 | 107,44200 Kč | 1 074,42 Kč |
| 25 | 101,60000 Kč | 2 540,00 Kč |
| 90 | 93,98300 Kč | 8 458,47 Kč |
| 180 | 90,10272 Kč | 16 218,49 Kč |
| 270 | 87,90919 Kč | 23 735,48 Kč |
| 540 | 84,28550 Kč | 45 514,17 Kč |
| 1 080 | 80,81570 Kč | 87 280,96 Kč |
| 2 520 | 77,19026 Kč | 194 519,46 Kč |
| Unit Price without VAT: | 123,59000 Kč |
|---|---|
| Unit Price with VAT: | 149,54390 Kč |


