XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLT5-LT56P

DigiKey Part Number
CPPLT5-LT56P-ND
Manufacturer
Manufacturer Product Number
CPPLT5-LT56P
Description
OSC PROG TTL 3.3V 100PPM STBY
Customer Reference
Detailed Description
XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
TTL
Manufacturer
Cardinal Components Inc.
Voltage - Supply
3.3V
Series
Frequency Stability
±100ppm
Packaging
Tube
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Available Frequency Range
1 MHz ~ 100 MHz
Height - Seated (Max)
0.051" (1.30mm)
Function
Standby
Current - Supply (Disable) (Max)
50 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 84
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
10108,43400 Kč1 084,34 Kč
25102,53760 Kč2 563,44 Kč
9094,85033 Kč8 536,53 Kč
18090,93417 Kč16 368,15 Kč
27088,72044 Kč23 954,52 Kč
54085,06328 Kč45 934,17 Kč
1 08081,56148 Kč88 086,40 Kč
2 52077,90258 Kč196 314,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč