
CPPLT5-LT0PT | |
|---|---|
DigiKey Part Number | CPPLT5-LT0PT-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT5-LT0PT |
Description | OSC PROG TTL 3.3V 50PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output TTL |
Manufacturer Cardinal Components Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 1 MHz ~ 100 MHz | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 112,75900 Kč | 1 127,59 Kč |
| 25 | 106,64480 Kč | 2 666,12 Kč |
| 90 | 98,64156 Kč | 8 877,74 Kč |
| 180 | 94,57150 Kč | 17 022,87 Kč |
| 270 | 92,26911 Kč | 24 912,66 Kč |
| 540 | 88,46613 Kč | 47 771,71 Kč |
| 1 080 | 84,82414 Kč | 91 610,07 Kč |
| 2 520 | 80,58058 Kč | 203 063,06 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |


