CPPLX5-A7BRNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLT5-LT06T

DigiKey Part Number
CPPLT5-LT06T-ND
Manufacturer
Manufacturer Product Number
CPPLT5-LT06T
Description
OSC PROG TTL 3.3V 100PPM EN/DS
Customer Reference
Detailed Description
XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 100 MHz
Function
Enable/Disable
Output
TTL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Frequency Stability (Total)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 236
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1123,59000 Kč123,59 Kč
10107,44200 Kč1 074,42 Kč
25101,60000 Kč2 540,00 Kč
9093,98300 Kč8 458,47 Kč
18090,10272 Kč16 218,49 Kč
27087,90919 Kč23 735,48 Kč
54084,28550 Kč45 514,17 Kč
1 08080,81570 Kč87 280,96 Kč
2 52077,19026 Kč194 519,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,59000 Kč
Unit Price with VAT:149,54390 Kč