
CPPLT5-HT0PT | |
|---|---|
DigiKey Part Number | CPPLT5-HT0PT-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT5-HT0PT |
Description | OSC PROG TTL 5V 50PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output TTL |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 108,43400 Kč | 1 084,34 Kč |
| 25 | 102,53760 Kč | 2 563,44 Kč |
| 90 | 94,85033 Kč | 8 536,53 Kč |
| 180 | 90,93417 Kč | 16 368,15 Kč |
| 270 | 88,72044 Kč | 23 954,52 Kč |
| 540 | 85,06328 Kč | 45 934,17 Kč |
| 1 080 | 81,56148 Kč | 88 086,40 Kč |
| 2 520 | 77,90258 Kč | 196 314,50 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |


