CPP(L)X7-A5B(C,R),A7BR(NP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPFXT7-HZ7RT

DigiKey Part Number
CPPFXT7-HZ7RT-ND
Manufacturer
Manufacturer Product Number
CPPFXT7-HZ7RT
Description
OSC PROG TTL 5V 25PPM EN/DS
Customer Reference
Detailed Description
XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 100 MHz
Function
Enable/Disable
Output
TTL
Voltage - Supply
5V
Frequency Stability
±25ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 142
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1114,64000 Kč114,64 Kč
1099,68200 Kč996,82 Kč
2594,26800 Kč2 356,70 Kč
5090,37300 Kč4 518,65 Kč
10086,64030 Kč8 664,03 Kč
25081,94400 Kč20 486,00 Kč
50078,56512 Kč39 282,56 Kč
1 00075,32916 Kč75 329,16 Kč
2 50071,26122 Kč178 153,05 Kč
Manufacturers Standard Package
Unit Price without VAT:114,64000 Kč
Unit Price with VAT:138,71440 Kč