
CPPFXT7-HT7RT | |
|---|---|
DigiKey Part Number | CPPFXT7-HT7RT-ND |
Manufacturer | |
Manufacturer Product Number | CPPFXT7-HT7RT |
Description | OSC PROG TTL 5V 25PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,64000 Kč | 114,64 Kč |
| 10 | 99,68200 Kč | 996,82 Kč |
| 25 | 94,26800 Kč | 2 356,70 Kč |
| 70 | 88,54143 Kč | 6 197,90 Kč |
| 140 | 84,88400 Kč | 11 883,76 Kč |
| 280 | 81,38118 Kč | 22 786,73 Kč |
| 560 | 78,02621 Kč | 43 694,68 Kč |
| 1 050 | 75,10669 Kč | 78 862,02 Kč |
| 2 520 | 71,22662 Kč | 179 491,08 Kč |
| Unit Price without VAT: | 114,64000 Kč |
|---|---|
| Unit Price with VAT: | 138,71440 Kč |

