
CPPFXC7-HT7RP | |
|---|---|
DigiKey Part Number | CPPFXC7-HT7RP-ND |
Manufacturer | |
Manufacturer Product Number | CPPFXC7-HT7RP |
Description | OSC PROG CMOS 5V 25PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±25ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 100 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Standby | Current - Supply (Disable) (Max) 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 104,63300 Kč | 1 046,33 Kč |
| 25 | 98,94240 Kč | 2 473,56 Kč |
| 70 | 92,93114 Kč | 6 505,18 Kč |
| 140 | 89,09450 Kč | 12 473,23 Kč |
| 280 | 85,41761 Kč | 23 916,93 Kč |
| 560 | 81,89632 Kč | 45 861,94 Kč |
| 1 050 | 78,83170 Kč | 82 773,29 Kč |
| 2 520 | 74,75946 Kč | 188 393,84 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |

