
CPPC7-HZ7PT | |
|---|---|
DigiKey Part Number | CPPC7-HZ7PT-ND |
Manufacturer | |
Manufacturer Product Number | CPPC7-HZ7PT |
Description | OSC PROG CMOS 5V 50PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Cardinal Components Inc. | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 45mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 1 MHz ~ 133 MHz | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 90,52200 Kč | 905,22 Kč |
| 25 | 85,61320 Kč | 2 140,33 Kč |
| 50 | 82,07280 Kč | 4 103,64 Kč |
| 100 | 78,68370 Kč | 7 868,37 Kč |
| 250 | 74,41692 Kč | 18 604,23 Kč |
| 500 | 71,34742 Kč | 35 673,71 Kč |
| 1 000 | 68,40749 Kč | 68 407,49 Kč |
| 2 500 | 64,71122 Kč | 161 778,05 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |

