XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
CPPT7,CPPC7 SERIES

CPPC7-HZ5RP

DigiKey Part Number
CPPC7-HZ5RP-ND
Manufacturer
Manufacturer Product Number
CPPC7-HZ5RP
Description
OSC PROG CMOS 5V 25PPM STBY
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Cardinal Components Inc.
Voltage - Supply
5V
Series
Frequency Stability
±25ppm
Packaging
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
45mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
1 MHz ~ 133 MHz
Height - Seated (Max)
0.075" (1.90mm)
Function
Standby
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 64
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1090,52200 Kč905,22 Kč
2585,61320 Kč2 140,33 Kč
5082,07280 Kč4 103,64 Kč
10078,68370 Kč7 868,37 Kč
25074,41692 Kč18 604,23 Kč
50071,34742 Kč35 673,71 Kč
1 00068,40749 Kč68 407,49 Kč
2 50064,71122 Kč161 778,05 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč