
CPFBZ-A2C4-32.768KD12.5 | |
|---|---|
DigiKey Part Number | 370-1056-2-ND - Tape & Reel (TR) 370-1056-1-ND - Cut Tape (CT) 370-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPFBZ-A2C4-32.768KD12.5 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | CPFBZ-A2C4-32.768KD12.5 Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.343" L x 0.146" W (8.70mm x 3.70mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSM200S-32.768-12.5-10PPM-NPB | Raltron Electronics | 65 | 2151-RSM200S-32.768-12.5-10PPM-NPBCT-ND | 13,02000 Kč | Direct |
| ABS25-32.768KHZ-1-T | Abracon LLC | 12 272 | 535-9809-1-ND | 23,31000 Kč | Similar |
| ECS-.327-12.5-17X-C-TR | ECS Inc. | 17 700 | 50-ECS-.327-12.5-17X-C-TRCT-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 14,56440 Kč | 364,11 Kč |
| 50 | 13,96360 Kč | 698,18 Kč |
| 100 | 13,38410 Kč | 1 338,41 Kč |
| 250 | 12,65760 Kč | 3 164,40 Kč |
| 500 | 12,13390 Kč | 6 066,95 Kč |
| 1 000 | 11,63184 Kč | 11 631,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,87913 Kč | 32 637,39 Kč |
| 6 000 | 10,42978 Kč | 62 578,68 Kč |
| 9 000 | 10,17572 Kč | 91 581,48 Kč |
| 15 000 | 9,86468 Kč | 147 970,20 Kč |
| 21 000 | 9,66511 Kč | 202 967,31 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

