LED - Lens Holder Osram Ostar®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10964

DigiKey Part Number
1066-1083-ND
Manufacturer
Manufacturer Product Number
10964
Description
LENS HOLDER 30MM 4 LEG WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED - Lens Holder Osram Ostar®
Datasheet
 Datasheet
EDA/CAD Models
10964 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carclo Technical Plastics
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
LED - Lens Holder
For Use With/Related Products
Osram Ostar®
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
5014,23660 Kč711,83 Kč
10013,11750 Kč1 311,75 Kč
50011,11844 Kč5 559,22 Kč
1 00010,46435 Kč10 464,35 Kč
2 0009,90980 Kč19 819,60 Kč
5 0009,30438 Kč46 521,90 Kč
10 0008,92728 Kč89 272,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč