LED - Lens Holder Cree XM-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10962

DigiKey Part Number
1066-1080-ND
Manufacturer
Manufacturer Product Number
10962
Description
LENS HOLDER 30MM 4 LEG WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED - Lens Holder Cree XM-L
Datasheet
 Datasheet
EDA/CAD Models
10962 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Carclo Technical Plastics
Accessory Type
LED - Lens Holder
Packaging
Bag
For Use With/Related Products
Cree XM-L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
5014,80360 Kč740,18 Kč
10013,64240 Kč1 364,24 Kč
50011,56318 Kč5 781,59 Kč
1 00010,88305 Kč10 883,05 Kč
2 00010,30614 Kč20 612,28 Kč
5 0009,67659 Kč48 382,95 Kč
10 0009,28435 Kč92 843,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč