
10772 | |
|---|---|
DigiKey Part Number | 1066-1085-ND |
Manufacturer | |
Manufacturer Product Number | 10772 |
Description | LENS CLEAR 20-36DEG MEDIUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 20° ~ 36° Medium |
Datasheet | Datasheet |
EDA/CAD Models | 10772 Models |
Category | Lens Style Round with Flat Top |
Manufacturer Carclo Technical Plastics | Lens Size 10mm Dia |
Packaging Tray | Lens Transparency Diffused |
Part Status Active | Optical Pattern Medium |
Type Lens with Integrated Mount | Viewing Angle 20° ~ 36° |
Color Clear | For Use With/Related Manufacturer Cree, Everlight, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba |
Number of LEDs 1 | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 48 | 25,62625 Kč | 1 230,06 Kč |
| 144 | 22,83389 Kč | 3 288,08 Kč |
| 528 | 20,33903 Kč | 10 739,01 Kč |
| 1 008 | 19,35586 Kč | 19 510,71 Kč |
| 2 016 | 18,45793 Kč | 37 211,19 Kč |
| 5 040 | 17,47892 Kč | 88 093,76 Kč |
| 10 032 | 16,87363 Kč | 169 276,26 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



