
10732 | |
|---|---|
DigiKey Part Number | 1066-1067-ND |
Manufacturer | |
Manufacturer Product Number | 10732 |
Description | OPTIC HOLDER 20MM XPE OSLON BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED - Lens Holder Osram Oslon SSL Oslon Ultra White |
EDA/CAD Models | 10732 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Lens Holder | |
For Use With/Related Products | Osram Oslon SSL Oslon Ultra White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 584 | 4,92671 Kč | 7 803,91 Kč |
| Unit Price without VAT: | 4,92671 Kč |
|---|---|
| Unit Price with VAT: | 5,96132 Kč |



