
10508 | |
|---|---|
DigiKey Part Number | 1066-1055-ND |
Manufacturer | |
Manufacturer Product Number | 10508 |
Description | LENS CLEAR 20-35DEG MEDIUM ADH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 20° ~ 35° Medium Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 10508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 3 | |
Lens Style | Round with Flat Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 20° ~ 35° | |
For Use With/Related Manufacturer | Cree, Everlight, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 33,38421 Kč | 8 012,21 Kč |
| Unit Price without VAT: | 33,38421 Kč |
|---|---|
| Unit Price with VAT: | 40,39489 Kč |


