
10417 | |
|---|---|
DigiKey Part Number | 1066-1046-ND |
Manufacturer | |
Manufacturer Product Number | 10417 |
Description | LENS CLEAR SPOT SNAP-IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Spot Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10417 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Concave Top | |
Lens Size | 9.9mm x 9.9mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Everlight, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 40 | 17,87450 Kč | 714,98 Kč |
| 120 | 15,75025 Kč | 1 890,03 Kč |
| 520 | 13,64223 Kč | 7 093,96 Kč |
| 1 000 | 12,91314 Kč | 12 913,14 Kč |
| 2 000 | 12,25433 Kč | 24 508,66 Kč |
| 5 000 | 11,53563 Kč | 57 678,15 Kč |
| 10 000 | 11,08810 Kč | 110 881,00 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


