Lens Only, Holder Required Clear 6° ~ 31° Medium Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10108

DigiKey Part Number
1066-1004-ND
Manufacturer
Manufacturer Product Number
10108
Description
LENS CLR 6-31DEG MEDIUM SNAP-IN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 6° ~ 31° Medium Snap-In
Datasheet
 Datasheet
EDA/CAD Models
10108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
26.5mm Dia
Manufacturer
Carclo Technical Plastics
Lens Transparency
Diffused
Packaging
Tray
Optical Pattern
Medium
Part Status
Active
Viewing Angle
6° ~ 31°
Type
Lens Only, Holder Required
For Use With/Related Manufacturer
Avago, Cree, Everlight, Led Engin, LG Innotek, Lumileds, Nichia, Osram, Plessey, Samsung, Seoul, Stanley, Toshiba
Color
Clear
Material
Polycarbonate
Number of LEDs
1
Mounting Type
Snap-In
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
4042,60500 Kč1 704,20 Kč
12038,26533 Kč4 591,84 Kč
52033,98002 Kč17 669,61 Kč
1 00032,50196 Kč32 501,96 Kč
2 00031,16922 Kč62 338,44 Kč
5 00029,71742 Kč148 587,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč