SC-14x25c-SiPM-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSI-14X25C-SIPM-T

DigiKey Part Number
3340-CSI-14X25C-SIPM-T-ND
Manufacturer
CapeScint
Manufacturer Product Number
CSI-14X25C-SIPM-T
Description
SENSOR GAMMA/RADIATION ANLG OUT
Customer Reference
Detailed Description
Spectroscopic Gamma Radiation Sensor Analog Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CapeScint
Series
Packaging
Box
Part Status
Active
Sensor Type
Spectroscopic Gamma Radiation
Output Type
Analog
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CapeSym Inc.
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 040,10000 Kč16 040,10 Kč
Unit Price without VAT:16 040,10000 Kč
Unit Price with VAT:19 408,52100 Kč