HY25R58E22V155RN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 84,83000 Kč
Datasheet
New Product
1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 180mOhm 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HY25R58E22V155RN

DigiKey Part Number
5450-HY25R58E22V155RN-ND
Manufacturer
Manufacturer Product Number
HY25R58E22V155RN
Description
SMALL CYLINDRICAL CELL SUPERCAPA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 180mOhm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
CAP-XX
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.472" (12.00mm)
Capacitance
1.5 F
Size / Dimension
0.669" L x 0.335" W (17.00mm x 8.50mm)
Tolerance
-10%, +30%
Height - Seated (Max)
0.945" (24.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
180mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSF155Q6R0HAECornell Dubilier Knowles0338-DSF155Q6R0HAE-ND84,83000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1041,57600 Kč415,76 Kč
5034,27300 Kč1 713,65 Kč
40028,62920 Kč11 451,68 Kč
80027,37089 Kč21 896,71 Kč
1 20026,74060 Kč32 088,72 Kč
2 80025,63316 Kč71 772,85 Kč
5 20024,97498 Kč129 869,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč