
HA102F | |
|---|---|
DigiKey Part Number | 5450-HA102F-ND |
Manufacturer | |
Manufacturer Product Number | HA102F |
Description | CAP 240MF 2.75V -40-+85C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 mF (EDLC) Supercapacitor 2.75 V 2-SMD 72mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAP-XX Ltd Supercapacitors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 240 mF | |
Tolerance | ±20% | |
Voltage - Rated | 2.75 V | |
ESR (Equivalent Series Resistance) | 72mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.709" W (20.00mm x 18.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,36000 Kč | 226,36 Kč |
| 10 | 172,47800 Kč | 1 724,78 Kč |
| 50 | 150,90840 Kč | 7 545,42 Kč |
| 100 | 144,23740 Kč | 14 423,74 Kč |
| 500 | 132,93624 Kč | 66 468,12 Kč |
| 1 000 | 129,43419 Kč | 129 434,19 Kč |
| Unit Price without VAT: | 226,36000 Kč |
|---|---|
| Unit Price with VAT: | 273,89560 Kč |



