
GZ215F | |
|---|---|
DigiKey Part Number | 5450-GZ215F-ND |
Manufacturer | |
Manufacturer Product Number | GZ215F |
Description | CAP 90MF 5V -40-+70C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 90 mF (EDLC) Supercapacitor 5 V 3-SMD 132mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAP-XX Ltd Supercapacitors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 90 mF | |
Tolerance | ±20% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 132mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.591" W (20.00mm x 15.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 10 | 245,84500 Kč | 2 458,45 Kč |
| 50 | 218,21540 Kč | 10 910,77 Kč |
| 100 | 209,66080 Kč | 20 966,08 Kč |
| 500 | 195,17432 Kč | 97 587,16 Kč |
| 1 000 | 190,68452 Kč | 190 684,52 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |


