
GW209F | |
---|---|
DigiKey Part Number | 5450-GW209F-ND |
Manufacturer | |
Manufacturer Product Number | GW209F |
Description | CAP 160MF 5V -40-+70C |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 160 mF (EDLC) Supercapacitor 5 V 3-SMD 66mOhm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAP-XX Ltd Supercapacitors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 160 mF | |
Tolerance | ±20% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 66mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 1.122" L x 0.669" W (28.50mm x 17.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 212,67000 Kč | 212,67 Kč |
10 | 161,84900 Kč | 1 618,49 Kč |
50 | 141,53160 Kč | 7 076,58 Kč |
300 | 127,46780 Kč | 38 240,34 Kč |
600 | 123,65973 Kč | 74 195,84 Kč |
1 200 | 120,52377 Kč | 144 628,52 Kč |
Unit Price without VAT: | 212,67000 Kč |
---|---|
Unit Price with VAT: | 257,33070 Kč |