
DMT3N4R2U224M3DTA0 | |
|---|---|
DigiKey Part Number | 5450-DMT3N4R2U224M3DTA0-ND |
Manufacturer | |
Manufacturer Product Number | DMT3N4R2U224M3DTA0 |
Description | CAP 220MF 4.2V -40-+85C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 4.2 V 3-SMD 360mOhm @ 1kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAP-XX Ltd Supercapacitors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | ±20% | |
Voltage - Rated | 4.2 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.827" L x 0.551" W (21.00mm x 14.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| 10 | 167,94200 Kč | 1 679,42 Kč |
| 50 | 146,79700 Kč | 7 339,85 Kč |
| 100 | 140,25190 Kč | 14 025,19 Kč |
| 500 | 129,17088 Kč | 64 585,44 Kč |
| 1 000 | 125,73707 Kč | 125 737,07 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |


