Thermal Cutoff (TCO) AC DC 10 A 91°C (196°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDF DF091S

DigiKey Part Number
317-1127-ND
Manufacturer
Manufacturer Product Number
SDF DF091S
Description
TCO 250VAC 10A 91C (196F) AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 91°C (196°F) Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Temperature
67°C (156°F)
Manufacturer
Cantherm
Rated Functioning Temperature
91°C (196°F)
Series
Voltage Rating - AC
250.0
Packaging
Bulk
Current Rating (Amps)
10 A
Part Status
Active
Approval Agency
CCC, cUL, PSE, UL, VDE
Type
Fuse
Package / Case
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
515,32800 Kč76,64 Kč
1014,55200 Kč145,52 Kč
2513,60680 Kč340,17 Kč
5012,96840 Kč648,42 Kč
10012,38250 Kč1 238,25 Kč
50011,20664 Kč5 603,32 Kč
1 00010,76945 Kč10 769,45 Kč
5 0009,89031 Kč49 451,55 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč