
MQT8K015XB | |
|---|---|
DigiKey Part Number | 317-1389-ND |
Manufacturer | |
Manufacturer Product Number | MQT8K015XB |
Description | THERMOSTAT 15DEG C SPST-NC RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 59°F (15°C) SPST-NC Rectangular Case Wire Leads - 5.91" (150mm) |
Datasheet | Datasheet |
Category | Current Rating - AC 0.9A (250V), 1.5A (125V) |
Manufacturer Cantherm | Current Rating - DC 0.3A (48V), 1.5A (12V) |
Series | Tolerance ±5.4°F (±3°C) |
Packaging Bag | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads - 5.91" (150mm) |
Circuit SPST-NC | Mounting Type Chassis Mount |
Switching Temperature 59°F (15°C) | Package / Case Rectangular Case |
Reset Temperature 50°F (10.5°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,61000 Kč | 879,61 Kč |
| 5 | 809,09400 Kč | 4 045,47 Kč |
| 10 | 782,84700 Kč | 7 828,47 Kč |
| 25 | 751,42600 Kč | 18 785,65 Kč |
| 50 | 729,93240 Kč | 36 496,62 Kč |
| 100 | 710,20700 Kč | 71 020,70 Kč |
| Unit Price without VAT: | 879,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,32810 Kč |


