
MQT8H 50XB | |
|---|---|
DigiKey Part Number | MQT8H50XB-ND |
Manufacturer | |
Manufacturer Product Number | MQT8H 50XB |
Description | THERMOSTAT 50DEG C SPST-NC RECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat 122°F (50°C) SPST-NC Rectangular Case Wire Leads - 5.91" (150mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 122°F (50°C) | |
Reset Temperature | 114°F (45.5°C) | |
Current Rating - AC | 0.9A (250V), 1.5A (125V) | |
Current Rating - DC | 0.3A (48V), 1.5A (12V) | |
Tolerance | ±5.4°F (±3°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads - 5.91" (150mm) | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 014,12800 Kč | 10 070,64 Kč |
| Unit Price without VAT: | 2 014,12800 Kč |
|---|---|
| Unit Price with VAT: | 2 437,09488 Kč |



