MF73T-1 5/25 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 673
Unit Price: 24,78000 Kč
Datasheet

Similar


Vishay Ametherm
In Stock: 2 042
Unit Price: 406,73000 Kč
Datasheet
Inrush Current Limiter 5 Ohms ±20% 25 A 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF73T-1 5/25

DigiKey Part Number
317-1608-ND
Manufacturer
Manufacturer Product Number
MF73T-1 5/25
Description
ICL 5 OHM 20% 25A 40MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 25 A 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
25 A
Diameter
1.575" (40.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,12000 Kč499,12 Kč
5414,03800 Kč2 070,19 Kč
30336,03800 Kč10 081,14 Kč
60309,80450 Kč18 588,27 Kč
120285,49408 Kč34 259,29 Kč
270259,27785 Kč70 005,02 Kč
510240,26406 Kč122 534,67 Kč
Manufacturers Standard Package
Unit Price without VAT:499,12000 Kč
Unit Price with VAT:603,93520 Kč