MF73T-1 10/15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF73T-1 10/15

DigiKey Part Number
317-1606-ND
Manufacturer
Manufacturer Product Number
MF73T-1 10/15
Description
ICL 10 OHM 20% 15A 35MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 15 A 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
15 A
R @ Current
45 mOhms
Diameter
1.378" (35.00mm)
Lead Spacing
0.709" (18.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,86000 Kč253,86 Kč
5210,62600 Kč1 053,13 Kč
30171,03133 Kč5 130,94 Kč
60157,72417 Kč9 463,45 Kč
120145,40292 Kč17 448,35 Kč
270132,12463 Kč35 673,65 Kč
510122,49778 Kč62 473,87 Kč
1 020112,73018 Kč114 984,78 Kč
Manufacturers Standard Package
Unit Price without VAT:253,86000 Kč
Unit Price with VAT:307,17060 Kč