
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 40 A | |
Diameter | 1.575" (40.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,12000 Kč | 499,12 Kč |
| 5 | 414,03800 Kč | 2 070,19 Kč |
| 30 | 336,03800 Kč | 10 081,14 Kč |
| 60 | 309,80450 Kč | 18 588,27 Kč |
| 120 | 285,49408 Kč | 34 259,29 Kč |
| 270 | 259,27785 Kč | 70 005,02 Kč |
| 510 | 240,26406 Kč | 122 534,67 Kč |
| Unit Price without VAT: | 499,12000 Kč |
|---|---|
| Unit Price with VAT: | 603,93520 Kč |


