
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 80 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.2 A | |
R @ Current | 1.656 Ohms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,04000 Kč | 11,04 Kč |
5 | 9,16600 Kč | 45,83 Kč |
10 | 8,47800 Kč | 84,78 Kč |
50 | 7,02800 Kč | 351,40 Kč |
100 | 6,48650 Kč | 648,65 Kč |
250 | 5,83156 Kč | 1 457,89 Kč |
500 | 5,37914 Kč | 2 689,57 Kč |
1 000 | 4,96025 Kč | 4 960,25 Kč |
5 000 | 4,10259 Kč | 20 512,95 Kč |
Unit Price without VAT: | 11,04000 Kč |
---|---|
Unit Price with VAT: | 13,35840 Kč |