
MF72-060D9 | |
|---|---|
DigiKey Part Number | 317-1169-ND |
Manufacturer | |
Manufacturer Product Number | MF72-060D9 |
Description | ICL 60 OHM 20% 800MA 11MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 60 Ohms ±20% 800 mA 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MF72-060D9 Models |
Category | Tolerance ±20% |
Manufacturer Cantherm | Current - Steady State Max 800 mA |
Series | R @ Current 1.502 Ohms |
Packaging Bulk | Diameter 0.433" (11.00mm) |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
R @ 25°C 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL0850001 | Vishay Ametherm | 1 196 | 570-SL0850001-ND | 32,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 5 | 8,76000 Kč | 43,80 Kč |
| 10 | 8,09200 Kč | 80,92 Kč |
| 50 | 6,70720 Kč | 335,36 Kč |
| 100 | 6,18990 Kč | 618,99 Kč |
| 250 | 5,56508 Kč | 1 391,27 Kč |
| 500 | 5,13296 Kč | 2 566,48 Kč |
| 1 000 | 4,73357 Kč | 4 733,57 Kč |
| 5 000 | 3,91537 Kč | 19 576,85 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |


