
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 30 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.5 A | |
R @ Current | 517 mOhms | |
Diameter | 0.610" (15.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 5 | 15,70600 Kč | 78,53 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 50 | 12,03600 Kč | 601,80 Kč |
| 100 | 11,10370 Kč | 1 110,37 Kč |
| 300 | 9,77107 Kč | 2 931,32 Kč |
| 600 | 9,01060 Kč | 5 406,36 Kč |
| 1 200 | 8,30628 Kč | 9 967,54 Kč |
| 5 100 | 6,99682 Kč | 35 683,78 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

