Inrush Current Limiter 16 Ohms ±20% 5 A 0.886" (22.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-016D20

DigiKey Part Number
317-1231-ND
Manufacturer
Manufacturer Product Number
MF72-016D20
Description
ICL 16 OHM 20% 5A 22.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 16 Ohms ±20% 5 A 0.886" (22.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
16 Ohms
Tolerance
±20%
Current - Steady State Max
5 A
R @ Current
212 mOhms
Diameter
0.886" (22.50mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
560,55800 Kč302,79 Kč
1055,89700 Kč558,97 Kč
5046,36360 Kč2 318,18 Kč
15040,78653 Kč6 117,98 Kč
30037,60393 Kč11 281,18 Kč
60034,65370 Kč20 792,22 Kč
1 05032,42891 Kč34 050,36 Kč
5 10028,55728 Kč145 642,13 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč