MF72-016D15 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Ametherm
In Stock: 19 604
Unit Price: 115,49000 Kč
Datasheet
Inrush Current Limiter 16 Ohms ±20% 4 A 0.689" (17.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-016D15

DigiKey Part Number
317-1217-ND
Manufacturer
Manufacturer Product Number
MF72-016D15
Description
ICL 16 OHM 20% 4A 17.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 16 Ohms ±20% 4 A 0.689" (17.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
16 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
276 mOhms
Diameter
0.689" (17.50mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00010,94752 Kč10 947,52 Kč
Unit Price without VAT:10,94752 Kč
Unit Price with VAT:13,24650 Kč